
S4D10120D | |
|---|---|
DigiKey Part Number | 1655-S4D10120D-ND |
Manufacturer | |
Manufacturer Product Number | S4D10120D |
Description | DIODE ARR SIC 1200V 5A TO-247AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 5A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 42,10100 Kč | 421,01 Kč |
| 300 | 25,12270 Kč | 7 536,81 Kč |
| 600 | 23,10095 Kč | 13 860,57 Kč |
| 1 200 | 21,40081 Kč | 25 680,97 Kč |
| 2 100 | 20,22817 Kč | 42 479,16 Kč |
| 5 100 | 20,00323 Kč | 102 016,47 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |

