
S4D05120E | |
|---|---|
DigiKey Part Number | 1655-S4D05120ETR-ND - Tape & Reel (TR) 1655-S4D05120ECT-ND - Cut Tape (CT) 1655-S4D05120EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4D05120E |
Description | DIODE SIL CARBIDE 1200V 5A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 302pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 5 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 100 | 13,30010 Kč | 1 330,01 Kč |
| 500 | 10,39904 Kč | 5 199,52 Kč |
| 1 000 | 9,46506 Kč | 9 465,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,45380 Kč | 21 134,50 Kč |
| 5 000 | 7,82877 Kč | 39 143,85 Kč |
| 7 500 | 7,51045 Kč | 56 328,38 Kč |
| 12 500 | 7,15283 Kč | 89 410,38 Kč |
| 17 500 | 6,94112 Kč | 121 469,60 Kč |
| 25 000 | 6,75086 Kč | 168 771,50 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


