
S3MB | |
|---|---|
DigiKey Part Number | 1655-S3MBTR-ND - Tape & Reel (TR) 1655-S3MBCT-ND - Cut Tape (CT) 1655-S3MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3MB |
Description | DIODE STANDARD 1000V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 3,93290 Kč | 393,29 Kč |
| 500 | 2,94686 Kč | 1 473,43 Kč |
| 1 000 | 2,62811 Kč | 2 628,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22264 Kč | 6 667,92 Kč |
| 6 000 | 2,01819 Kč | 12 109,14 Kč |
| 9 000 | 1,91397 Kč | 17 225,73 Kč |
| 15 000 | 1,79681 Kč | 26 952,15 Kč |
| 21 000 | 1,72743 Kč | 36 276,03 Kč |
| 30 000 | 1,65998 Kč | 49 799,40 Kč |
| 75 000 | 1,51197 Kč | 113 397,75 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


