
S3M0040120D | |
|---|---|
DigiKey Part Number | 1655-S3M0040120D-ND |
Manufacturer | |
Manufacturer Product Number | S3M0040120D |
Description | MOSFET SILICON CARBIDE SIC 1200V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 65A (Tc) 130W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 16mA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 18 V | |
Vgs (Max) | +20V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2844 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,19000 Kč | 204,19 Kč |
| 10 | 140,29800 Kč | 1 402,98 Kč |
| 300 | 93,06977 Kč | 27 920,93 Kč |
| Unit Price without VAT: | 204,19000 Kč |
|---|---|
| Unit Price with VAT: | 247,06990 Kč |



