
S3D30065G | |
|---|---|
DigiKey Part Number | 1655-S3D30065GTR-ND - Tape & Reel (TR) 1655-S3D30065GCT-ND - Cut Tape (CT) 1655-S3D30065GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D30065G |
Description | DIODE SIL CARBIDE 650V 84A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 84A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 140 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 2307pF @ 0V, 100MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 84A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 30 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 60,45300 Kč | 604,53 Kč |
| 100 | 42,53560 Kč | 4 253,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 35,71603 Kč | 28 572,82 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |



