Diode Array 1 Pair Common Cathode 650 V 15A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3D30065D

DigiKey Part Number
1655-S3D30065D-ND
Manufacturer
Manufacturer Product Number
S3D30065D
Description
DIODE ARR SIC 650V 15A TO-247AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 15 A
Manufacturer
SMC Diode Solutions
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
25 µA @ 650 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
SiC (Silicon Carbide) Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-247AD
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
1072,29600 Kč722,96 Kč
30044,92103 Kč13 476,31 Kč
60041,66773 Kč25 000,64 Kč
1 20038,93239 Kč46 718,87 Kč
2 10037,04637 Kč77 797,38 Kč
5 10036,49979 Kč186 148,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč