
S3D10065F | |
|---|---|
DigiKey Part Number | 1655-S3D10065F-ND |
Manufacturer | |
Manufacturer Product Number | S3D10065F |
Description | DIODE SIL CARB 650V 10A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole ITO-220AC (TO-220-2F) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 621pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package ITO-220AC (TO-220-2F) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 50 | 21,81700 Kč | 1 090,85 Kč |
| 100 | 19,52810 Kč | 1 952,81 Kč |
| 500 | 15,50828 Kč | 7 754,14 Kč |
| 1 000 | 14,21523 Kč | 14 215,23 Kč |
| 2 000 | 13,12785 Kč | 26 255,70 Kč |
| 5 000 | 11,95168 Kč | 59 758,40 Kč |
| 10 000 | 11,22532 Kč | 112 253,20 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

