
S3D100068H2 | |
|---|---|
DigiKey Part Number | 1655-S3D100068H2-ND |
Manufacturer | |
Manufacturer Product Number | S3D100068H2 |
Description | DIODE SIL CARB 680V 180A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 680 V 180A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 680 V | |
Current - Average Rectified (Io) | 180A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 100 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 680 V | |
Capacitance @ Vr, F | 6400pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 138,71300 Kč | 1 387,13 Kč |
| 300 | 91,91383 Kč | 27 574,15 Kč |
| 600 | 91,80605 Kč | 55 083,63 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |


