
S3D08065A | |
|---|---|
DigiKey Part Number | 1655-S3D08065A-ND |
Manufacturer | |
Manufacturer Product Number | S3D08065A |
Description | DIODE SIL CARB 650V 23A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 23A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 23A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 51 µA @ 650 V | |
Capacitance @ Vr, F | 661pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 50 | 19,26360 Kč | 963,18 Kč |
| 100 | 17,20580 Kč | 1 720,58 Kč |
| 500 | 13,59242 Kč | 6 796,21 Kč |
| 1 000 | 12,43040 Kč | 12 430,40 Kč |
| 2 000 | 11,45294 Kč | 22 905,88 Kč |
| 5 000 | 10,39544 Kč | 51 977,20 Kč |
| 10 000 | 9,74225 Kč | 97 422,50 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

