
S3D06065L | |
|---|---|
DigiKey Part Number | 1655-S3D06065LTR-ND - Tape & Reel (TR) 1655-S3D06065LCT-ND - Cut Tape (CT) 1655-S3D06065LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D06065L |
Description | DIODE SIL CARBIDE 650V 24A 5DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 24A Surface Mount 5-DFN (8x8) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 382pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package 5-DFN (8x8) |
Current - Average Rectified (Io) 24A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 34,62000 Kč | 346,20 Kč |
| 100 | 23,62090 Kč | 2 362,09 Kč |
| 500 | 18,91094 Kč | 9 455,47 Kč |
| 1 000 | 17,39703 Kč | 17 397,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,26634 Kč | 51 799,02 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |

