Diode 650 V 24A Surface Mount 5-DFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3D06065L

DigiKey Part Number
1655-S3D06065LTR-ND - Tape & Reel (TR)
1655-S3D06065LCT-ND - Cut Tape (CT)
1655-S3D06065LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3D06065L
Description
DIODE SIL CARBIDE 650V 24A 5DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 24A Surface Mount 5-DFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
382pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
5-DFN (8x8)
Current - Average Rectified (Io)
24A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,81000 Kč53,81 Kč
1034,62000 Kč346,20 Kč
10023,62090 Kč2 362,09 Kč
50018,91094 Kč9 455,47 Kč
1 00017,39703 Kč17 397,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,26634 Kč51 799,02 Kč
Manufacturers Standard Package
Unit Price without VAT:53,81000 Kč
Unit Price with VAT:65,11010 Kč