SOT-227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2M0040120N-1

DigiKey Part Number
1655-S2M0040120N-1-ND
Manufacturer
Manufacturer Product Number
S2M0040120N-1
Description
MOSFET SILICON CARBIDE SIC 1200V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 55A (Tc) 348W (Tc) Chassis Mount SOT-227
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
52mOhm @ 40A, 20V
Vgs(th) (Max) @ Id
4V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
92.1 nC @ 20 V
Vgs (Max)
+20V, -5V
Input Capacitance (Ciss) (Max) @ Vds
1904 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
348W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1532,43000 Kč532,43 Kč
36335,60083 Kč12 081,63 Kč
108321,66074 Kč34 739,36 Kč
Manufacturers Standard Package
Unit Price without VAT:532,43000 Kč
Unit Price with VAT:644,24030 Kč