
S2M0025120N | |
|---|---|
DigiKey Part Number | 1655-S2M0025120N-ND |
Manufacturer | |
Manufacturer Product Number | S2M0025120N |
Description | MOSFET SILICON CARBIDE SIC 1200V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 104A (Tc) 535W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 50A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 20 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 4054 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 535W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,10000 Kč | 653,10 Kč |
| 36 | 419,55306 Kč | 15 103,91 Kč |
| 108 | 416,10269 Kč | 44 939,09 Kč |
| Unit Price without VAT: | 653,10000 Kč |
|---|---|
| Unit Price with VAT: | 790,25100 Kč |



