
S2G | |
|---|---|
DigiKey Part Number | 1655-S2GTR-ND - Tape & Reel (TR) 1655-S2GCT-ND - Cut Tape (CT) 1655-S2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2G |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,02100 Kč | 40,21 Kč |
| 100 | 2,51130 Kč | 251,13 Kč |
| 500 | 1,85534 Kč | 927,67 Kč |
| 1 000 | 1,64274 Kč | 1 642,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37190 Kč | 4 115,70 Kč |
| 6 000 | 1,23518 Kč | 7 411,08 Kč |
| 9 000 | 1,16544 Kč | 10 488,96 Kč |
| 15 000 | 1,08705 Kč | 16 305,75 Kč |
| 21 000 | 1,04060 Kč | 21 852,60 Kč |
| 30 000 | 0,99545 Kč | 29 863,50 Kč |
| 75 000 | 0,89630 Kč | 67 222,50 Kč |
| 150 000 | 0,83505 Kč | 125 257,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |


