
S23CC05 | |
|---|---|
DigiKey Part Number | 1655-S23CC05TR-ND - Tape & Reel (TR) 1655-S23CC05CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S23CC05 |
Description | TVS DIODE 5VWM 28VC SOT233 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 150pF @ 1MHz (Max) |
Bidirectional Channels 2 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.8V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 28V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,87900 Kč | 38,79 Kč |
| 100 | 2,41920 Kč | 241,92 Kč |
| 500 | 1,78106 Kč | 890,53 Kč |
| 1 000 | 1,57459 Kč | 1 574,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21407 Kč | 3 642,21 Kč |
| 6 000 | 1,09099 Kč | 6 545,94 Kč |
| 9 000 | 1,02820 Kč | 9 253,80 Kč |
| 15 000 | 0,95759 Kč | 14 363,85 Kč |
| 21 000 | 0,91576 Kč | 19 230,96 Kč |
| 30 000 | 0,87508 Kč | 26 252,40 Kč |
| 75 000 | 0,78576 Kč | 58 932,00 Kč |
| 150 000 | 0,73058 Kč | 109 587,00 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |



