
S16C05-8 | |
|---|---|
DigiKey Part Number | 1655-S16C05-8TR-ND - Tape & Reel (TR) 1655-S16C05-8CT-ND - Cut Tape (CT) 1655-S16C05-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S16C05-8 |
Description | TVS DIODE 5VWM 9.8VC 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 440pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,89000 Kč | 41,89 Kč |
| 10 | 26,73400 Kč | 267,34 Kč |
| 100 | 18,05880 Kč | 1 805,88 Kč |
| 500 | 14,33842 Kč | 7 169,21 Kč |
| 1 000 | 13,14215 Kč | 13 142,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,84753 Kč | 29 618,83 Kč |
| 5 000 | 11,04767 Kč | 55 238,35 Kč |
| 7 500 | 10,98546 Kč | 82 390,95 Kč |
| Unit Price without VAT: | 41,89000 Kč |
|---|---|
| Unit Price with VAT: | 50,68690 Kč |





