
RS1K | |
|---|---|
DigiKey Part Number | 1655-RS1KTR-ND - Tape & Reel (TR) 1655-RS1KCT-ND - Cut Tape (CT) 1655-RS1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,80900 Kč | 28,09 Kč |
| 100 | 1,73520 Kč | 173,52 Kč |
| 500 | 1,26916 Kč | 634,58 Kč |
| 1 000 | 1,11770 Kč | 1 117,70 Kč |
| 2 000 | 0,98995 Kč | 1 979,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,86120 Kč | 4 306,00 Kč |
| 10 000 | 0,77426 Kč | 7 742,60 Kč |
| 15 000 | 0,72990 Kč | 10 948,50 Kč |
| 25 000 | 0,68002 Kč | 17 000,50 Kč |
| 35 000 | 0,65047 Kč | 22 766,45 Kč |
| 50 000 | 0,62173 Kč | 31 086,50 Kč |
| 125 000 | 0,55864 Kč | 69 830,00 Kč |
| 250 000 | 0,51966 Kč | 129 915,00 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |


