
P6KE68CA | |
|---|---|
DigiKey Part Number | 1655-P6KE68CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE68CA |
Description | TVS DIODE 58.1VWM 92VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,09248 Kč | 8 369,92 Kč |
| 8 000 | 1,90545 Kč | 15 243,60 Kč |
| 12 000 | 1,81011 Kč | 21 721,32 Kč |
| 20 000 | 1,70296 Kč | 34 059,20 Kč |
| 28 000 | 1,63949 Kč | 45 905,72 Kč |
| 40 000 | 1,57782 Kč | 63 112,80 Kč |
| 100 000 | 1,47633 Kč | 147 633,00 Kč |
| Unit Price without VAT: | 2,09248 Kč |
|---|---|
| Unit Price with VAT: | 2,53190 Kč |




