
P6KE62CA | |
|---|---|
DigiKey Part Number | 1655-P6KE62CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE62CA |
Description | TVS DIODE 53VWM 85VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,18014 Kč | 6 540,42 Kč |
| 6 000 | 1,97920 Kč | 11 875,20 Kč |
| 9 000 | 1,87676 Kč | 16 890,84 Kč |
| 15 000 | 1,76161 Kč | 26 424,15 Kč |
| 21 000 | 1,69342 Kč | 35 561,82 Kč |
| 30 000 | 1,62712 Kč | 48 813,60 Kč |
| 75 000 | 1,48165 Kč | 111 123,75 Kč |
| Unit Price without VAT: | 2,18014 Kč |
|---|---|
| Unit Price with VAT: | 2,63797 Kč |


