
P6KE400A | |
|---|---|
DigiKey Part Number | 1655-P6KE400ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE400A |
Description | TVS DIODE 342VWM 548VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,22232 Kč | 20 889,28 Kč |
| Unit Price without VAT: | 5,22232 Kč |
|---|---|
| Unit Price with VAT: | 6,31901 Kč |

