
P6KE24CA | |
|---|---|
DigiKey Part Number | 1655-P6KE24CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE24CA |
Description | TVS DIODE 20.5VWM 33.2VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,09007 Kč | 8 360,28 Kč |
| 8 000 | 1,90326 Kč | 15 226,08 Kč |
| 12 000 | 1,80802 Kč | 21 696,24 Kč |
| 20 000 | 1,70099 Kč | 34 019,80 Kč |
| 28 000 | 1,63760 Kč | 45 852,80 Kč |
| 40 000 | 1,57600 Kč | 63 040,00 Kč |
| 100 000 | 1,47463 Kč | 147 463,00 Kč |
| Unit Price without VAT: | 2,09007 Kč |
|---|---|
| Unit Price with VAT: | 2,52898 Kč |


