
P4SMF60A | |
---|---|
DigiKey Part Number | 1655-P4SMF60ATR-ND - Tape & Reel (TR) 1655-P4SMF60ACT-ND - Cut Tape (CT) 1655-P4SMF60ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF60A |
Description | TVS DIODE 60VWM 96.8VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 Kč | 4,79 Kč |
10 | 2,95800 Kč | 29,58 Kč |
100 | 1,83510 Kč | 183,51 Kč |
500 | 1,34396 Kč | 671,98 Kč |
1 000 | 1,18481 Kč | 1 184,81 Kč |
2 000 | 1,05025 Kč | 2 100,50 Kč |
5 000 | 0,90423 Kč | 4 521,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,76761 Kč | 11 514,15 Kč |
30 000 | 0,69874 Kč | 20 962,20 Kč |
45 000 | 0,66363 Kč | 29 863,35 Kč |
75 000 | 0,62418 Kč | 46 813,50 Kč |
105 000 | 0,60081 Kč | 63 085,05 Kč |
150 000 | 0,57810 Kč | 86 715,00 Kč |
375 000 | 0,53898 Kč | 202 117,50 Kč |
Unit Price without VAT: | 4,79000 Kč |
---|---|
Unit Price with VAT: | 5,79590 Kč |