
P4SMF33A | |
|---|---|
DigiKey Part Number | 1655-P4SMF33ATR-ND - Tape & Reel (TR) 1655-P4SMF33ACT-ND - Cut Tape (CT) 1655-P4SMF33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF33A |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,97500 Kč | 29,75 Kč |
| 100 | 1,85170 Kč | 185,17 Kč |
| 500 | 1,35696 Kč | 678,48 Kč |
| 1 000 | 1,19635 Kč | 1 196,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99148 Kč | 2 974,44 Kč |
| 6 000 | 0,88797 Kč | 5 327,82 Kč |
| 9 000 | 0,83513 Kč | 7 516,17 Kč |
| 15 000 | 0,77572 Kč | 11 635,80 Kč |
| 21 000 | 0,74052 Kč | 15 550,92 Kč |
| 30 000 | 0,70627 Kč | 21 188,10 Kč |
| 75 000 | 0,63108 Kč | 47 331,00 Kč |
| 150 000 | 0,58461 Kč | 87 691,50 Kč |
| 300 000 | 0,54616 Kč | 163 848,00 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

