SMF18A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMF33A

DigiKey Part Number
1655-P4SMF33ATR-ND - Tape & Reel (TR)
1655-P4SMF33ACT-ND - Cut Tape (CT)
1655-P4SMF33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMF33A
Description
TVS DIODE 33VWM 53.3VC SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
102,97500 Kč29,75 Kč
1001,85170 Kč185,17 Kč
5001,35696 Kč678,48 Kč
1 0001,19635 Kč1 196,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,99148 Kč2 974,44 Kč
6 0000,88797 Kč5 327,82 Kč
9 0000,83513 Kč7 516,17 Kč
15 0000,77572 Kč11 635,80 Kč
21 0000,74052 Kč15 550,92 Kč
30 0000,70627 Kč21 188,10 Kč
75 0000,63108 Kč47 331,00 Kč
150 0000,58461 Kč87 691,50 Kč
300 0000,54616 Kč163 848,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč