
MBRF10200 | |
|---|---|
DigiKey Part Number | 1655-1099-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10200 |
Description | DIODE SCHOTTKY 200V 10A ITO220AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 50 | 10,82400 Kč | 541,20 Kč |
| 100 | 9,61350 Kč | 961,35 Kč |
| 500 | 7,49044 Kč | 3 745,22 Kč |
| 1 000 | 6,80673 Kč | 6 806,73 Kč |
| 2 000 | 6,23133 Kč | 12 462,66 Kč |
| 5 000 | 6,04661 Kč | 30 233,05 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |



