
MBRF10100CT | |
|---|---|
DigiKey Part Number | 1655-1093-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10100CT |
Description | DIODE ARRAY SCHOTT 100V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 50 | 10,87820 Kč | 543,91 Kč |
| 100 | 9,63110 Kč | 963,11 Kč |
| 500 | 7,43708 Kč | 3 718,54 Kč |
| 1 000 | 6,73007 Kč | 6 730,07 Kč |
| 2 000 | 6,13496 Kč | 12 269,92 Kč |
| 5 000 | 5,49075 Kč | 27 453,75 Kč |
| 10 000 | 5,09262 Kč | 50 926,20 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |

