
MBRD580 | |
|---|---|
DigiKey Part Number | 1655-MBRD580TR-ND - Tape & Reel (TR) 1655-MBRD580CT-ND - Cut Tape (CT) 1655-MBRD580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD580 |
Description | DIODE SCHOTTKY 80V 5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Capacitance @ Vr, F | 300pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 100 | 6,65220 Kč | 665,22 Kč |
| 500 | 5,07732 Kč | 2 538,66 Kč |
| 1 000 | 4,56979 Kč | 4 569,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,01994 Kč | 10 049,85 Kč |
| 5 000 | 3,67977 Kč | 18 398,85 Kč |
| 7 500 | 3,50644 Kč | 26 298,30 Kč |
| 12 500 | 3,31165 Kč | 41 395,62 Kč |
| 17 500 | 3,19632 Kč | 55 935,60 Kč |
| 25 000 | 3,08421 Kč | 77 105,25 Kč |
| 62 500 | 3,03159 Kč | 189 474,38 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



