
MBRD5100 | |
|---|---|
DigiKey Part Number | 1655-MBRD5100TR-ND - Tape & Reel (TR) 1655-MBRD5100CT-ND - Cut Tape (CT) 1655-MBRD5100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD5100 |
Description | DIODE SCHOTTKY 100V 5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 300pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| 100 | 5,73460 Kč | 573,46 Kč |
| 500 | 4,35414 Kč | 2 177,07 Kč |
| 1 000 | 3,90878 Kč | 3 908,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,42586 Kč | 8 564,65 Kč |
| 5 000 | 3,12711 Kč | 15 635,55 Kč |
| 7 500 | 2,97488 Kč | 22 311,60 Kč |
| 12 500 | 2,80379 Kč | 35 047,38 Kč |
| 17 500 | 2,70245 Kč | 47 292,88 Kč |
| 25 000 | 2,60396 Kč | 65 099,00 Kč |
| 62 500 | 2,49351 Kč | 155 844,38 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


