SICRD6650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD20200CT

DigiKey Part Number
1655-MBRD20200CTTR-ND - Tape & Reel (TR)
1655-MBRD20200CT-ND - Cut Tape (CT)
1655-MBRD20200CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD20200CT
Description
DIODE ARRAY SCHOTT 200V 20A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 077
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1015,85200 Kč158,52 Kč
10010,43790 Kč1 043,79 Kč
5008,10954 Kč4 054,77 Kč
1 0007,35966 Kč7 359,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,54795 Kč16 369,88 Kč
5 0006,04612 Kč30 230,60 Kč
7 5005,79049 Kč43 428,68 Kč
12 5005,50327 Kč68 790,88 Kč
17 5005,46787 Kč95 687,72 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč