
MBRD1045 | |
|---|---|
DigiKey Part Number | 1655-MBRD1045TR-ND - Tape & Reel (TR) 1655-MBRD1045CT-ND - Cut Tape (CT) 1655-MBRD1045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD1045 |
Description | DIODE SCHOTTKY 45V 10A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč |
| 10 | 10,92300 Kč | 109,23 Kč |
| 100 | 7,07610 Kč | 707,61 Kč |
| 500 | 5,41580 Kč | 2 707,90 Kč |
| 1 000 | 4,88088 Kč | 4 880,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,30102 Kč | 10 752,55 Kč |
| 5 000 | 3,94236 Kč | 19 711,80 Kč |
| 7 500 | 3,75964 Kč | 28 197,30 Kč |
| 12 500 | 3,55431 Kč | 44 428,88 Kč |
| 17 500 | 3,43275 Kč | 60 073,12 Kč |
| 25 000 | 3,31458 Kč | 82 864,50 Kč |
| 62 500 | 3,29775 Kč | 206 109,38 Kč |
| Unit Price without VAT: | 17,48000 Kč |
|---|---|
| Unit Price with VAT: | 21,15080 Kč |


