
MBRB3045CT | |
|---|---|
DigiKey Part Number | 1655-MBRB3045CTTR-ND - Tape & Reel (TR) 1655-MBRB3045CT-ND - Cut Tape (CT) 1655-MBRB3045CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB3045CT |
Description | DIODE ARRAY SCHOTTKY 45V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 26,94000 Kč | 269,40 Kč |
| 100 | 18,13180 Kč | 1 813,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,50906 Kč | 10 807,25 Kč |
| 1 600 | 12,42885 Kč | 19 886,16 Kč |
| 2 400 | 11,87848 Kč | 28 508,35 Kč |
| 4 000 | 11,26013 Kč | 45 040,52 Kč |
| 5 600 | 10,89399 Kč | 61 006,34 Kč |
| 8 000 | 10,53827 Kč | 84 306,16 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

