
MBRB2045CT | |
|---|---|
DigiKey Part Number | 1655-MBRB2045CTTR-ND - Tape & Reel (TR) 1655-MBRB2045CT-ND - Cut Tape (CT) 1655-MBRB2045CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB2045CT |
Description | DIODE ARRAY SCHOTTKY 45V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 17,80800 Kč | 178,08 Kč |
| 100 | 11,79010 Kč | 1 179,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,61971 Kč | 6 895,77 Kč |
| 1 600 | 7,87849 Kč | 12 605,58 Kč |
| 2 400 | 7,50064 Kč | 18 001,54 Kč |
| 4 000 | 7,07596 Kč | 28 303,84 Kč |
| 5 600 | 6,82452 Kč | 38 217,31 Kč |
| 8 000 | 6,58015 Kč | 52 641,20 Kč |
| 20 000 | 6,37815 Kč | 127 563,00 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |

