Diode Array 35 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB1535CT

DigiKey Part Number
1655-MBRB1535CTTR-ND - Tape & Reel (TR)
1655-MBRB1535CT-ND - Cut Tape (CT)
1655-MBRB1535CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB1535CT
Description
DIODE ARRAY SCHOTTKY 35V D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 35 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Voltage - Forward (Vf) (Max) @ If
840 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 35 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1016,86100 Kč168,61 Kč
10011,12280 Kč1 112,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8008,10794 Kč6 486,35 Kč
1 6007,40249 Kč11 843,98 Kč
2 4007,04298 Kč16 903,15 Kč
4 0006,63896 Kč26 555,84 Kč
5 6006,39973 Kč35 838,49 Kč
8 0006,16718 Kč49 337,44 Kč
20 0005,91768 Kč118 353,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč