
MBR3060CT | |
|---|---|
DigiKey Part Number | 1655-1065-ND |
Manufacturer | |
Manufacturer Product Number | MBR3060CT |
Description | DIODE ARRAY SCHOTTKY 60V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 50 | 16,11380 Kč | 805,69 Kč |
| 100 | 14,35000 Kč | 1 435,00 Kč |
| 500 | 11,25408 Kč | 5 627,04 Kč |
| 1 000 | 10,25752 Kč | 10 257,52 Kč |
| 2 000 | 9,41908 Kč | 18 838,16 Kč |
| 5 000 | 8,51204 Kč | 42 560,20 Kč |
| 10 000 | 7,95169 Kč | 79 516,90 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

