
MBR2060CT | |
|---|---|
DigiKey Part Number | 1655-1047-ND |
Manufacturer | |
Manufacturer Product Number | MBR2060CT |
Description | DIODE ARRAY SCHOTTKY 60V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2060CT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 50 | 14,06440 Kč | 703,22 Kč |
| 100 | 12,49800 Kč | 1 249,80 Kč |
| 500 | 9,74644 Kč | 4 873,22 Kč |
| 1 000 | 8,86095 Kč | 8 860,95 Kč |
| 2 000 | 8,11573 Kč | 16 231,46 Kč |
| 5 000 | 7,30940 Kč | 36 547,00 Kč |
| 10 000 | 6,81121 Kč | 68 112,10 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



