
LCDA12 | |
---|---|
DigiKey Part Number | 1655-LCDA12TR-ND - Tape & Reel (TR) 1655-LCDA12CT-ND - Cut Tape (CT) 1655-LCDA12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDA12 |
Description | TVS DIODE 12VWM 19VC 8-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,16000 Kč | 19,16 Kč |
10 | 11,89400 Kč | 118,94 Kč |
100 | 7,73210 Kč | 773,21 Kč |
500 | 5,93780 Kč | 2 968,90 Kč |
1 000 | 5,35977 Kč | 5 359,77 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 4,73316 Kč | 11 832,90 Kč |
5 000 | 4,34576 Kč | 21 728,80 Kč |
7 500 | 4,14836 Kč | 31 112,70 Kč |
12 500 | 3,92659 Kč | 49 082,38 Kč |
17 500 | 3,79527 Kč | 66 417,23 Kč |
25 000 | 3,70253 Kč | 92 563,25 Kč |
Unit Price without VAT: | 19,16000 Kč |
---|---|
Unit Price with VAT: | 23,18360 Kč |