
KBP204G | |
|---|---|
DigiKey Part Number | 1655-KBP204G-ND |
Manufacturer | |
Manufacturer Product Number | KBP204G |
Description | BRIDGE RECT 1PHASE 400V 2A KBP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | KBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 3,30636 Kč | 4 628,90 Kč |
| Unit Price without VAT: | 3,30636 Kč |
|---|---|
| Unit Price with VAT: | 4,00070 Kč |



