
GS1J | |
|---|---|
DigiKey Part Number | GS1JSMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57063 Kč | 2 853,15 Kč |
| 10 000 | 0,50958 Kč | 5 095,80 Kč |
| 15 000 | 0,47843 Kč | 7 176,45 Kč |
| 25 000 | 0,44338 Kč | 11 084,50 Kč |
| 35 000 | 0,42260 Kč | 14 791,00 Kč |
| 50 000 | 0,40240 Kč | 20 120,00 Kč |
| 125 000 | 0,35803 Kč | 44 753,75 Kč |
| 250 000 | 0,33060 Kč | 82 650,00 Kč |
| 500 000 | 0,30754 Kč | 153 770,00 Kč |
| Unit Price without VAT: | 0,57063 Kč |
|---|---|
| Unit Price with VAT: | 0,69046 Kč |


