
GBU606 | |
|---|---|
DigiKey Part Number | 1655-GBU606-ND |
Manufacturer | |
Manufacturer Product Number | GBU606 |
Description | BRIDGE RECT 1PHASE 600V 6A GBU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 20 | 14,83500 Kč | 296,70 Kč |
| 100 | 11,13310 Kč | 1 113,31 Kč |
| 500 | 8,64236 Kč | 4 321,18 Kč |
| 1 000 | 7,84044 Kč | 7 840,44 Kč |
| 2 000 | 7,16567 Kč | 14 331,34 Kč |
| 5 000 | 6,43530 Kč | 32 176,50 Kč |
| 10 000 | 5,98399 Kč | 59 839,90 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


