
GBU406 | |
|---|---|
DigiKey Part Number | 1655-GBU406-ND |
Manufacturer | |
Manufacturer Product Number | GBU406 |
Description | BRIDGE RECT 1PHASE 600V 4A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 20 | 12,36700 Kč | 247,34 Kč |
| 100 | 9,25150 Kč | 925,15 Kč |
| 500 | 7,15110 Kč | 3 575,55 Kč |
| 1 000 | 6,47456 Kč | 6 474,56 Kč |
| 2 000 | 5,90505 Kč | 11 810,10 Kč |
| 5 000 | 5,28864 Kč | 26 443,20 Kč |
| 10 000 | 4,90768 Kč | 49 076,80 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |


