
GBJ2506 | |
|---|---|
DigiKey Part Number | 1655-GBJ2506-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2506 |
Description | BRIDGE RECT 1PHASE 600V 25A GBJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 15 | 25,65933 Kč | 384,89 Kč |
| 105 | 18,48029 Kč | 1 940,43 Kč |
| 510 | 14,72041 Kč | 7 507,41 Kč |
| 1 005 | 13,50851 Kč | 13 576,05 Kč |
| 2 010 | 12,46498 Kč | 25 054,61 Kč |
| 5 010 | 11,33942 Kč | 56 810,49 Kč |
| 10 005 | 10,64312 Kč | 106 484,42 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



