
GBJ2010 | |
|---|---|
DigiKey Part Number | 1655-GBJ2010-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2010 |
Description | BRIDGE RECT 1PHASE 1KV 20A GBJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 20 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 15 | 22,70600 Kč | 340,59 Kč |
| 105 | 16,32248 Kč | 1 713,86 Kč |
| 510 | 12,97718 Kč | 6 618,36 Kč |
| 1 005 | 11,89866 Kč | 11 958,15 Kč |
| 2 010 | 10,97015 Kč | 22 050,00 Kč |
| 5 010 | 9,96843 Kč | 49 941,83 Kč |
| 10 005 | 9,76670 Kč | 97 715,83 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

