
EGUARD0504F | |
|---|---|
DigiKey Part Number | 1655-EGUARD0504FTR-ND - Tape & Reel (TR) 1655-EGUARD0504FCT-ND - Cut Tape (CT) 1655-EGUARD0504FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGUARD0504F |
Description | TVS DIODE 5VWM 25VC SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, HDMI, USB 2.0, USB OTG |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| 10 | 30,34500 Kč | 303,45 Kč |
| 100 | 20,56140 Kč | 2 056,14 Kč |
| 500 | 16,36864 Kč | 8 184,32 Kč |
| 1 000 | 15,02013 Kč | 15 020,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,50424 Kč | 43 512,72 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |

