
DSS210 | |
|---|---|
DigiKey Part Number | 1655-DSS210TR-ND - Tape & Reel (TR) 1655-DSS210CT-ND - Cut Tape (CT) 1655-DSS210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS210 |
Description | DIODE SCHOTTKY 100V 2A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 2,57020 Kč | 257,02 Kč |
| 500 | 1,89612 Kč | 948,06 Kč |
| 1 000 | 1,67774 Kč | 1 677,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29558 Kč | 3 886,74 Kč |
| 6 000 | 1,16535 Kč | 6 992,10 Kč |
| 9 000 | 1,09894 Kč | 9 890,46 Kč |
| 15 000 | 1,02428 Kč | 15 364,20 Kč |
| 21 000 | 0,98004 Kč | 20 580,84 Kč |
| 30 000 | 0,94424 Kč | 28 327,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


