


DF07 | |
|---|---|
DigiKey Part Number | 1655-DF07-ND |
Manufacturer | |
Manufacturer Product Number | DF07 |
Description | BRIDGE RECT 1PHASE 1KV 1A DB-M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole DB-M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.321", 8.15mm) | |
Supplier Device Package | DB-M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,69400 Kč | 46,94 Kč |
| 100 | 2,94280 Kč | 294,28 Kč |
| 500 | 2,18456 Kč | 1 092,28 Kč |
| 1 000 | 1,93892 Kč | 1 938,92 Kč |
| 2 500 | 1,67255 Kč | 4 181,38 Kč |
| 5 000 | 1,50756 Kč | 7 537,80 Kč |
| 10 000 | 1,36861 Kč | 13 686,10 Kč |
| 50 000 | 1,12516 Kč | 56 258,00 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |





