


DF06 | |
|---|---|
DigiKey Part Number | 1655-DF06-ND |
Manufacturer | |
Manufacturer Product Number | DF06 |
Description | BRIDGE RECT 1PHASE 800V 1A DB-M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole DB-M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.321", 8.15mm) | |
Supplier Device Package | DB-M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,93550 Kč | 293,55 Kč |
| 500 | 2,17918 Kč | 1 089,59 Kč |
| 1 000 | 1,93413 Kč | 1 934,13 Kč |
| 2 500 | 1,66842 Kč | 4 171,05 Kč |
| 5 000 | 1,50383 Kč | 7 519,15 Kč |
| 10 000 | 1,36523 Kč | 13 652,30 Kč |
| 50 000 | 1,12239 Kč | 56 119,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


