DB151 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 0
Unit Price: 5,01222 Kč
Datasheet
Bridge Rectifier Single Phase Standard 50 V Through Hole DB-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 50 V Through Hole DB-M
4-EDIP (0.321", 8.15mm)

DB151

DigiKey Part Number
1655-DB151-ND
Manufacturer
Manufacturer Product Number
DB151
Description
BRIDGE RECT 1PHASE 50V 1.5A DB-M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole DB-M
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.321", 8.15mm)
Technology
Standard
Supplier Device Package
DB-M
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB151GNavitas Semiconductor, Inc.01913-DB151G-ND5,01222 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 5002,48759 Kč6 218,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,48759 Kč
Unit Price with VAT:3,00998 Kč