


CESD24VD5 | |
|---|---|
DigiKey Part Number | 1655-CESD24VD5TR-ND - Tape & Reel (TR) 1655-CESD24VD5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CESD24VD5 |
Description | TVS DIODE 24VWM 44VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 330W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 36pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 44V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 100 | 1,70920 Kč | 170,92 Kč |
| 500 | 1,24602 Kč | 623,01 Kč |
| 1 000 | 1,09610 Kč | 1 096,10 Kč |
| 2 000 | 0,96927 Kč | 1 938,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,71493 Kč | 5 719,44 Kč |
| 16 000 | 0,64457 Kč | 10 313,12 Kč |
| 24 000 | 0,60870 Kč | 14 608,80 Kč |
| 40 000 | 0,56836 Kč | 22 734,40 Kč |
| 56 000 | 0,54446 Kč | 30 489,76 Kč |
| 80 000 | 0,54003 Kč | 43 202,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


