Zener Diode 8.2 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C8V2

DigiKey Part Number
1655-BZX84C8V2TR-ND - Tape & Reel (TR)
1655-BZX84C8V2CT-ND - Cut Tape (CT)
1655-BZX84C8V2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C8V2
Description
DIODE ZENER 8.2V 350MW SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,68000 Kč16,80 Kč
1001,03100 Kč103,10 Kč
5000,74290 Kč371,45 Kč
1 0000,64926 Kč649,26 Kč
2 0000,56999 Kč1 139,98 Kč
5 0000,48379 Kč2 418,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,37315 Kč5 597,25 Kč
30 0000,33537 Kč10 061,10 Kč
45 0000,31610 Kč14 224,50 Kč
75 0000,29443 Kč22 082,25 Kč
105 0000,28159 Kč29 566,95 Kč
150 0000,26910 Kč40 365,00 Kč
375 0000,24169 Kč90 633,75 Kč
750 0000,22476 Kč168 570,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč