
BZX84C2V4 | |
|---|---|
DigiKey Part Number | 1655-BZX84C2V4TR-ND - Tape & Reel (TR) 1655-BZX84C2V4CT-ND - Cut Tape (CT) 1655-BZX84C2V4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V4 |
Description | DIODE ZENER 2.4V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,53700 Kč | 15,37 Kč |
| 100 | 0,93880 Kč | 93,88 Kč |
| 500 | 0,67738 Kč | 338,69 Kč |
| 1 000 | 0,59172 Kč | 591,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48247 Kč | 1 447,41 Kč |
| 6 000 | 0,42711 Kč | 2 562,66 Kč |
| 9 000 | 0,39880 Kč | 3 589,20 Kč |
| 15 000 | 0,36697 Kč | 5 504,55 Kč |
| 21 000 | 0,34809 Kč | 7 309,89 Kč |
| 30 000 | 0,32971 Kč | 9 891,30 Kč |
| 75 000 | 0,28933 Kč | 21 699,75 Kč |
| 150 000 | 0,26435 Kč | 39 652,50 Kč |
| 300 000 | 0,24334 Kč | 73 002,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |



